Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Upgrade

TAP107M016CRS | |
|---|---|
DigiKey Part Number | TAP107M016CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP107M016CRS |
Description | CAP TANT 100UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V Radial 800mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP107K016CCS | KYOCERA AVX | 1 539 | 478-1846-ND | € 2,12000 | Upgrade |
| TAP107K016FCS | KYOCERA AVX | 0 | TAP107K016FCS-ND | € 2,93080 | Upgrade |
| TAP107K020CCS | KYOCERA AVX | 0 | 478-1847-ND | € 2,18000 | Upgrade |
| TAP107K020FCS | KYOCERA AVX | 0 | TAP107K020FCS-ND | € 3,31290 | Upgrade |
| TAP107M020CRS | KYOCERA AVX | 0 | TAP107M020CRS-ND | € 1,13778 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,16095 | € 1 160,95 |
| Unit Price without VAT: | € 1,16095 |
|---|---|
| Unit Price with VAT: | € 1,41636 |







