TAP107M010CRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,68906
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: € 1,55426
Datasheet

Upgrade


KEMET
In Stock: 53
Unit Price: € 10,51000
Datasheet
100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP107M010CRS

DigiKey Part Number
TAP107M010CRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP107M010CRS
Description
CAP TANT 100UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.335" Dia (8.50mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
K
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP107K010CRSKYOCERA AVX0TAP107K010CRS-ND€ 0,68906Upgrade
TAP107M010HSBKYOCERA AVX0TAP107M010HSB-ND€ 1,55426Similar
T356J107K010ATKEMET53399-3663-ND€ 10,51000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,70203€ 702,03
Manufacturers Standard Package
Unit Price without VAT:€ 0,70203
Unit Price with VAT:€ 0,85648