100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP107K010SCS

DigiKey Part Number
478-1845-ND
Manufacturer
Manufacturer Product Number
TAP107K010SCS
Description
CAP TANT 100UF 10% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 053
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,44000€ 1,44
10€ 0,96000€ 9,60
50€ 0,76800€ 38,40
100€ 0,70890€ 70,89
500€ 0,60886€ 304,43
1 000€ 0,57792€ 577,92
2 500€ 0,54524€ 1 363,10
5 000€ 0,52553€ 2 627,65
Manufacturers Standard Package
Unit Price without VAT:€ 1,44000
Unit Price with VAT:€ 1,75680