
TAP106M035BRW | |
|---|---|
DigiKey Part Number | 478-TAP106M035BRWTR-ND - Tape & Reel (TR) 478-TAP106M035BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106M035BRW |
Description | CAP TANT 10UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,73700 | € 7,37 |
| 50 | € 0,58180 | € 29,09 |
| 100 | € 0,53390 | € 53,39 |
| 500 | € 0,45312 | € 226,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42810 | € 428,10 |
| 2 000 | € 0,40753 | € 815,06 |
| 3 000 | € 0,39721 | € 1 191,63 |
| 5 000 | € 0,38578 | € 1 928,90 |
| 7 000 | € 0,37910 | € 2 653,70 |
| 10 000 | € 0,37267 | € 3 726,70 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,37860 |

