
TAP106K025CRW | |
|---|---|
DigiKey Part Number | 478-7367-2-ND - Tape & Reel (TR) 478-7367-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K025CRW |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP106K025CRW Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,37200 | € 3,72 |
| 50 | € 0,28360 | € 14,18 |
| 100 | € 0,25640 | € 25,64 |
| 500 | € 0,21038 | € 105,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19616 | € 196,16 |
| 2 000 | € 0,18445 | € 368,90 |
| 3 000 | € 0,17858 | € 535,74 |
| 5 000 | € 0,17208 | € 860,40 |
| 7 000 | € 0,16829 | € 1 178,03 |
| 10 000 | € 0,16463 | € 1 646,30 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

