Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TAP105M035BRW | |
|---|---|
DigiKey Part Number | 478-8953-2-ND - Tape & Reel (TR) 478-8953-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105M035BRW |
Description | CAP TANT 1UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105M035CRW | KYOCERA AVX | 608 | 478-TAP105M035CRWCT-ND | € 0,55000 | Direct |
| TAP105M035FCS | KYOCERA AVX | 0 | TAP105M035FCS-ND | € 0,22609 | Direct |
| TAP105J035CRW | KYOCERA AVX | 1 977 | 478-TAP105J035CRWCT-ND | € 0,72000 | Upgrade |
| TAP105K035CCS | KYOCERA AVX | 0 | 478-4168-ND | € 0,61000 | Upgrade |
| TAP105K035FCS | KYOCERA AVX | 880 | 478-TAP105K035FCS-ND | € 0,52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40500 | € 4,05 |
| 50 | € 0,31060 | € 15,53 |
| 100 | € 0,28120 | € 28,12 |
| 500 | € 0,23176 | € 115,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,20883 | € 313,25 |
| 3 000 | € 0,19759 | € 592,77 |
| 4 500 | € 0,19197 | € 863,87 |
| 7 500 | € 0,18574 | € 1 393,05 |
| 10 500 | € 0,18209 | € 1 911,94 |
| 15 000 | € 0,17859 | € 2 678,85 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |









