
TAP105K025SRW | |
|---|---|
DigiKey Part Number | 478-12959-2-ND - Tape & Reel (TR) 478-12959-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105K025SRW |
Description | CAP TANT 1UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105K035SCS | KYOCERA AVX | 31 573 | 478-1835-ND | € 0,52000 | Upgrade |
| TAP105K025BRW | KYOCERA AVX | 1 764 | 478-8950-1-ND | € 0,55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,34300 | € 3,43 |
| 50 | € 0,25980 | € 12,99 |
| 100 | € 0,23430 | € 23,43 |
| 500 | € 0,19144 | € 95,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,19121 | € 286,81 |
| 3 000 | € 0,18067 | € 542,01 |
| 4 500 | € 0,17540 | € 789,30 |
| 7 500 | € 0,16955 | € 1 271,62 |
| 10 500 | € 0,16613 | € 1 744,37 |
| 15 000 | € 0,16284 | € 2 442,60 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

