Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade

TAJY227M002RNJ | |
|---|---|
DigiKey Part Number | TAJY227M002RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY227M002RNJ |
Description | CAP TANT 220UF 20% 2.5V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY227M002RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJX227K006RNJ | KYOCERA AVX | 7 939 | 478-TAJX227K006RNJCT-ND | € 2,45000 | Upgrade |
| TAJX227M006RNJ | KYOCERA AVX | 0 | TAJX227M006RNJ-ND | € 0,86490 | Upgrade |
| TAJY227K002RNJ | KYOCERA AVX | 0 | TAJY227K002RNJ-ND | € 0,75020 | Upgrade |
| TAJY227K004RNJ | KYOCERA AVX | 0 | TAJY227K004RNJ-ND | € 0,76480 | Upgrade |
| TAJY227M004RNJ | KYOCERA AVX | 0 | TAJY227M004RNJ-ND | € 0,74895 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,73432 | € 4 405,92 |
| Unit Price without VAT: | € 0,73432 |
|---|---|
| Unit Price with VAT: | € 0,89587 |





