
TAJR685K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJR685K010RNJTR-ND - Tape & Reel (TR) 478-TAJR685K010RNJCT-ND - Cut Tape (CT) 478-TAJR685K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR685K010RNJ |
Description | CAP TANT 6.8UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR685K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31600 | € 3,16 |
| 50 | € 0,23940 | € 11,97 |
| 100 | € 0,21570 | € 21,57 |
| 500 | € 0,17566 | € 87,83 |
| 1 000 | € 0,16329 | € 163,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,15325 | € 383,12 |
| 5 000 | € 0,14523 | € 726,15 |
| 7 500 | € 0,14121 | € 1 059,08 |
| 12 500 | € 0,13676 | € 1 709,50 |
| 17 500 | € 0,13416 | € 2 347,80 |
| 25 000 | € 0,13165 | € 3 291,25 |
| 30 000 | € 0,13047 | € 3 914,10 |
| 60 000 | € 0,12647 | € 7 588,20 |
| 62 500 | € 0,12626 | € 7 891,25 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

