Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

TAJR226M002RNJ | |
|---|---|
DigiKey Part Number | TAJR226M002RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJR226M002RNJ |
Description | CAP TANT 22UF 20% 2.5V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 2.5 V 0805 (2012 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR226M002RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR226K002RNJ | KYOCERA AVX | 0 | TAJR226K002RNJ-ND | € 0,35422 | Upgrade |
| TAJR226K004RNJ | KYOCERA AVX | 0 | TAJR226K004RNJ-ND | € 0,35651 | Upgrade |
| TAJR226M004RNJ | KYOCERA AVX | 2 564 | 478-3055-1-ND | € 0,90000 | Upgrade |
| TLJN226M010R3800 | KYOCERA AVX | 18 854 | 478-4694-1-ND | € 1,37000 | Upgrade |
| TLJR226M010R3800 | KYOCERA AVX | 0 | 478-4695-1-ND | € 0,68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,33814 | € 845,35 |
| Unit Price without VAT: | € 0,33814 |
|---|---|
| Unit Price with VAT: | € 0,41253 |





