
TAJF336M025RNJ | |
|---|---|
DigiKey Part Number | 478-TAJF336M025RNJTR-ND - Tape & Reel (TR) 478-TAJF336M025RNJCT-ND - Cut Tape (CT) 478-TAJF336M025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJF336M025RNJ |
Description | CAP TANT 33UF 20% 25V |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJF336M025RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,05500 | € 10,55 |
| 50 | € 0,84820 | € 42,41 |
| 100 | € 0,78440 | € 78,44 |
| 500 | € 0,67652 | € 338,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,64314 | € 643,14 |
| 2 000 | € 0,61567 | € 1 231,34 |
| 3 000 | € 0,60190 | € 1 805,70 |
| 5 000 | € 0,58664 | € 2 933,20 |
| 7 000 | € 0,57772 | € 4 044,04 |
| 10 000 | € 0,56913 | € 5 691,30 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,91540 |

