Parametric Equivalent

TAJE156K050BNJ | |
|---|---|
DigiKey Part Number | 478-TAJE156K050BNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJE156K050BNJ |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE156K050BNJ Models |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE156K050ANJ | KYOCERA AVX | 0 | 478-TAJE156K050ANJTR-ND | € 2,89110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 2,88901 | € 4 333,51 |
| Unit Price without VAT: | € 2,88901 |
|---|---|
| Unit Price with VAT: | € 3,52459 |


