Similar
Similar
Similar

TAJD686M006SNJ | |
|---|---|
DigiKey Part Number | TAJD686M006SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD686M006SNJ |
Description | CAP TANT 68UF 20% 6.3V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJD686M006SNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X06R3D2TE3 | Vishay Sprague | 0 | 293D686X06R3D2TE3-ND | € 0,23502 | Similar |
| 592D686X06R3D2T15H | Vishay Sprague | 0 | 592D686X06R3D2T15H-ND | € 1,54444 | Similar |
| T491D686M006AT | KEMET | 614 | 399-8398-1-ND | € 1,03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,32006 | € 800,15 |
| Unit Price without VAT: | € 0,32006 |
|---|---|
| Unit Price with VAT: | € 0,39047 |




