Parametric Equivalent

TAJD335M050ANJ | |
|---|---|
DigiKey Part Number | 478-TAJD335M050ANJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD335M050ANJ |
Description | CAP TANT 3.3UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD335M050ANJ Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496D335M050ATE2K0 | KEMET | 0 | 399-T496D335M050ATE2K0TR-ND | € 1,19892 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,44217 | € 7 210,85 |
| Unit Price without VAT: | € 1,44217 |
|---|---|
| Unit Price with VAT: | € 1,75945 |


