Parametric Equivalent
Direct

TAJD227K006RNJV | |
|---|---|
DigiKey Part Number | 478-TAJD227K006RNJVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD227K006RNJV |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227K006RNJV Models |
Category | ESR (Equivalent Series Resistance) 400mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD227K006SNJ | KYOCERA AVX | 2 493 | 478-TAJD227K006SNJCT-ND | € 1,03000 | Parametric Equivalent |
| T491V227K006AT | KEMET | 0 | T491V227K006AT-ND | € 0,97902 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,41260 | € 206,30 |
| Unit Price without VAT: | € 0,41260 |
|---|---|
| Unit Price with VAT: | € 0,50337 |



