Similar
Similar
Upgrade
Similar
Similar

TAJD106K035HNJ | |
|---|---|
DigiKey Part Number | TAJD106K035HNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD106K035HNJ |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106K035HNJ Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD106K035H0125 | KYOCERA AVX | 540 | 478-11110-1-ND | € 3,26000 | Similar |
| TPSD106K035H0300 | KYOCERA AVX | 500 | 478-TPSD106K035H0300CT-ND | € 3,07000 | Similar |
| T493D106K035BH61107505 | KEMET | 172 | 399-6274-1-ND | € 11,76000 | Upgrade |
| 293D106X9035D2TE3 | Vishay Sprague | 81 865 | 718-1053-1-ND | € 0,93000 | Similar |
| T495X106K035AHE200 | KEMET | 0 | 399-8526-2-ND | € 3,19698 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,09932 | € 549,66 |
| Unit Price without VAT: | € 1,09932 |
|---|---|
| Unit Price with VAT: | € 1,34117 |





