TAJC684M050SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,77776
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 770
Unit Price: € 0,76000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: € 0,34593
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: € 0,26214
Datasheet
0.68 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC684M050SNJ

DigiKey Part Number
TAJC684M050SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJC684M050SNJ
Description
CAP TANT 0.68UF 20% 50V 2312
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC684M050SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJC684M050RNJKYOCERA AVX0TAJC684M050RNJ-ND€ 0,77776Direct
TAJC684K050RNJKYOCERA AVX1 770478-TAJC684K050RNJCT-ND€ 0,76000Upgrade
293D684X0050C2WE3Vishay Sprague0718-293D684X0050C2WE3TR-ND€ 0,34593Direct
293D684X0050C2TE3Vishay Sprague0293D684X0050C2TE3-ND€ 0,26214Similar
Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,56961€ 1 708,83
Manufacturers Standard Package
Unit Price without VAT:€ 0,56961
Unit Price with VAT:€ 0,69492