Parametric Equivalent
Parametric Equivalent

TAJC476K016ANJ | |
|---|---|
DigiKey Part Number | 478-TAJC476K016ANJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC476K016ANJ |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476K016ANJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC476K016RNJV | KYOCERA AVX | 8 782 | 478-TAJC476K016RNJVCT-ND | € 0,70000 | Parametric Equivalent |
| T494C476K016AT7280 | KEMET | 0 | 399-T494C476K016AT7280TR-ND | € 0,53532 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,68731 | € 6 185,79 |
| Unit Price without VAT: | € 0,68731 |
|---|---|
| Unit Price with VAT: | € 0,83852 |



