
TAJC226K006RNJ | |
|---|---|
DigiKey Part Number | 478-3898-2-ND - Tape & Reel (TR) 478-3898-1-ND - Cut Tape (CT) 478-3898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226K006RNJ |
Description | CAP TANT 22UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X96R3C2TE3 | Vishay Sprague | 182 | 718-1816-1-ND | € 0,51000 | Similar |
| T491C226K006AT | KEMET | 1 375 | 399-3742-1-ND | € 0,60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32500 | € 3,25 |
| 50 | € 0,24540 | € 12,27 |
| 100 | € 0,22110 | € 22,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,19382 | € 96,91 |
| 1 000 | € 0,18043 | € 180,43 |
| 1 500 | € 0,17372 | € 260,58 |
| 2 500 | € 0,16630 | € 415,75 |
| 3 500 | € 0,16196 | € 566,86 |
| 5 000 | € 0,15778 | € 788,90 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

