
TAJC156K025HNJ | |
|---|---|
DigiKey Part Number | 478-TAJC156K025HNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC156K025HNJ |
Description | CAP TANT 15UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC156K025HNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,59056 | € 295,28 |
| Unit Price without VAT: | € 0,59056 |
|---|---|
| Unit Price with VAT: | € 0,72048 |

