
TAJB335M020RNJ | |
|---|---|
DigiKey Part Number | 478-3885-2-ND - Tape & Reel (TR) 478-3885-1-ND - Cut Tape (CT) 478-3885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB335M020RNJ |
Description | CAP TANT 3.3UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB335M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB335K020RNJ | KYOCERA AVX | 22 177 | 478-1685-1-ND | € 0,40000 | Upgrade |
| THJB335K020RJN | KYOCERA AVX | 9 775 | 478-THJB335K020RJNCT-ND | € 0,83000 | Upgrade |
| T491B335M020AT | KEMET | 7 387 | 399-10146-1-ND | € 0,46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27500 | € 2,75 |
| 50 | € 0,20640 | € 10,32 |
| 100 | € 0,18520 | € 18,52 |
| 500 | € 0,14954 | € 74,77 |
| 1 000 | € 0,13853 | € 138,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12947 | € 258,94 |
| 4 000 | € 0,12201 | € 488,04 |
| 6 000 | € 0,11828 | € 709,68 |
| 10 000 | € 0,11414 | € 1 141,40 |
| 14 000 | € 0,11172 | € 1 564,08 |
| 20 000 | € 0,10939 | € 2 187,80 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

