
TAJB335K016RNJ | |
|---|---|
DigiKey Part Number | 478-3884-2-ND - Tape & Reel (TR) 478-3884-1-ND - Cut Tape (CT) 478-3884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB335K016RNJ |
Description | CAP TANT 3.3UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB335K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 4.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D335X9016B2TE3 | Vishay Sprague | 2 392 | 718-1143-1-ND | € 0,40000 | Direct |
| T491B335K016AT | KEMET | 16 133 | 399-3719-1-ND | € 0,46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,24900 | € 2,49 |
| 50 | € 0,18600 | € 9,30 |
| 100 | € 0,16660 | € 16,66 |
| 500 | € 0,13378 | € 66,89 |
| 1 000 | € 0,12364 | € 123,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13650 | € 273,00 |
| 4 000 | € 0,12874 | € 514,96 |
| 6 000 | € 0,12486 | € 749,16 |
| 10 000 | € 0,12056 | € 1 205,60 |
| 14 000 | € 0,11805 | € 1 652,70 |
| 20 000 | € 0,11563 | € 2 312,60 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

