
TAJB334K050RNJ | |
|---|---|
DigiKey Part Number | 478-2377-2-ND - Tape & Reel (TR) 478-2377-1-ND - Cut Tape (CT) 478-2377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB334K050RNJ |
Description | CAP TANT 0.33UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB334K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 12Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38800 | € 3,88 |
| 50 | € 0,29620 | € 14,81 |
| 100 | € 0,26780 | € 26,78 |
| 500 | € 0,22020 | € 110,10 |
| 1 000 | € 0,20548 | € 205,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19337 | € 386,74 |
| 4 000 | € 0,18340 | € 733,60 |
| 6 000 | € 0,17840 | € 1 070,40 |
| 10 000 | € 0,17287 | € 1 728,70 |
| 14 000 | € 0,16963 | € 2 374,82 |
| 20 000 | € 0,16652 | € 3 330,40 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

