
TAJB226M006RNJ | |
|---|---|
DigiKey Part Number | 478-8888-2-ND - Tape & Reel (TR) 478-8888-1-ND - Cut Tape (CT) 478-8888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB226M006RNJ |
Description | CAP TANT 22UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 |
Datasheet | Datasheet |
EDA/CAD Models | TAJB226M006RNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33100 | € 3,31 |
| 50 | € 0,25060 | € 12,53 |
| 100 | € 0,22580 | € 22,58 |
| 500 | € 0,18412 | € 92,06 |
| 1 000 | € 0,17124 | € 171,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13650 | € 273,00 |
| 4 000 | € 0,12874 | € 514,96 |
| 6 000 | € 0,12486 | € 749,16 |
| 10 000 | € 0,12056 | € 1 205,60 |
| 14 000 | € 0,11805 | € 1 652,70 |
| 20 000 | € 0,11563 | € 2 312,60 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

