
TAJB106M016SNJ | |
|---|---|
DigiKey Part Number | 478-11054-2-ND - Tape & Reel (TR) 478-11054-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAJB106M016SNJ |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106M016SNJ Models |
Category | ESR (Equivalent Series Resistance) 2.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X0016B2TE3 | Vishay Sprague | 14 789 | 718-1120-1-ND | € 0,38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,24500 | € 2,45 |
| 50 | € 0,18260 | € 9,13 |
| 100 | € 0,16340 | € 16,34 |
| 500 | € 0,13110 | € 65,55 |
| 1 000 | € 0,12113 | € 121,13 |
| 2 500 | € 0,11061 | € 276,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,13238 | € 1 059,04 |
| 16 000 | € 0,12682 | € 2 029,12 |
| 24 000 | € 0,12404 | € 2 976,96 |
| 40 000 | € 0,12096 | € 4 838,40 |
| 56 000 | € 0,11916 | € 6 672,96 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

