
TAJA476K006RNJ | |
|---|---|
DigiKey Part Number | 478-5800-2-ND - Tape & Reel (TR) 478-5800-1-ND - Cut Tape (CT) 478-5800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA476K006RNJ |
Description | CAP TANT 47UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA476K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA476K006R0800 | KYOCERA AVX | 15 350 | 478-3079-1-ND | € 0,66000 | Similar |
| 293D476X96R3A2TE3 | Vishay Sprague | 1 763 | 718-293D476X96R3A2TE3CT-ND | € 0,45000 | Direct |
| TR3A476K6R3C0800 | Vishay Sprague | 23 653 | 718-1557-1-ND | € 0,97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26300 | € 2,63 |
| 50 | € 0,19700 | € 9,85 |
| 100 | € 0,17660 | € 17,66 |
| 500 | € 0,14230 | € 71,15 |
| 1 000 | € 0,13168 | € 131,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12365 | € 247,30 |
| 4 000 | € 0,11644 | € 465,76 |
| 6 000 | € 0,11283 | € 676,98 |
| 10 000 | € 0,10883 | € 1 088,30 |
| 14 000 | € 0,10649 | € 1 490,86 |
| 20 000 | € 0,10424 | € 2 084,80 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

