Parametric Equivalent
Direct

TAJA225M016ANJ | |
|---|---|
DigiKey Part Number | 478-TAJA225M016ANJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA225M016ANJ |
Description | CAP TANT 2.2UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225M016ANJ Models |
Category | ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA225M016SNJ | KYOCERA AVX | 0 | 478-TAJA225M016SNJTR-ND | € 0,08431 | Parametric Equivalent |
| T491S225M016AT | KEMET | 0 | T491S225M016AT-ND | € 0,34770 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,49842 | € 996,84 |
| Unit Price without VAT: | € 0,49842 |
|---|---|
| Unit Price with VAT: | € 0,60807 |



