Direct
Direct
Similar

TAJA105K025SNJ | |
|---|---|
DigiKey Part Number | 478-TAJA105K025SNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA105K025SNJ |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105K025SNJ Models |
Category | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D105X9025A2WE3 | Vishay Sprague | 0 | 718-293D105X9025A2WE3TR-ND | € 0,12068 | Direct |
| T491S105K025AT | KEMET | 0 | T491S105K025AT-ND | € 0,35434 | Direct |
| 293D105X9025A2TE3 | Vishay Sprague | 29 458 | 718-1115-1-ND | € 0,33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,09564 | € 765,12 |
| Unit Price without VAT: | € 0,09564 |
|---|---|
| Unit Price with VAT: | € 0,11668 |




