
TACR475M010RTA | |
|---|---|
DigiKey Part Number | 478-8873-2-ND - Tape & Reel (TR) 478-8873-1-ND - Cut Tape (CT) 478-8873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR475M010RTA |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR475M010RTA Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,12200 | € 11,22 |
| 50 | € 0,90520 | € 45,26 |
| 100 | € 0,83810 | € 83,81 |
| 500 | € 0,72482 | € 362,41 |
| 1 000 | € 0,68974 | € 689,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,65272 | € 1 631,80 |
| 5 000 | € 0,63038 | € 3 151,90 |
| 7 500 | € 0,61919 | € 4 643,93 |
| 12 500 | € 0,60679 | € 7 584,88 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

