SV13CC332KAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: € 8,93115
Datasheet

Direct


TDK
In Stock: 294
Unit Price: € 0,42000
Datasheet

Direct


Murata Electronics
In Stock: 124
Unit Price: € 0,56000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: € 0,17104
Datasheet

Upgrade


Murata Electronics
In Stock: 174
Unit Price: € 0,57000
Datasheet

Upgrade


Murata Electronics
In Stock: 2 000
Unit Price: € 0,59000
Datasheet
3300 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV13CC332KAR

DigiKey Part Number
478-5399-ND
Manufacturer
Manufacturer Product Number
SV13CC332KAR
Description
CAP CER 3300PF 630V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Tolerance
±10%
Height - Seated (Max)
0.360" (9.14mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SV14CC332KARKYOCERA AVX0478-5400-ND€ 8,93115Similar
FK26X7R2J332KN000TDK294445-FK26X7R2J332KN000-ND€ 0,42000Direct
RDER72J332K2K1H03BMurata Electronics124490-8935-ND€ 0,56000Direct
RDER72J332K2M1H03AMurata Electronics0490-9265-3-ND€ 0,17104Direct
RDER73A332K2K1H03BMurata Electronics174490-8950-ND€ 0,57000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
300€ 8,77787€ 2 633,36
Manufacturers Standard Package
Unit Price without VAT:€ 8,77787
Unit Price with VAT:€ 10,70900