Upgrade
Similar
Similar
Similar
Similar

SV01CC103KAR | |
|---|---|
DigiKey Part Number | 478-5619-ND |
Manufacturer | |
Manufacturer Product Number | SV01CC103KAR |
Description | CAP CER 10000PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.250" L x 0.200" W (6.35mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Spacing 0.170" (4.32mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV01AC103KAR | KYOCERA AVX | 647 | 478-4035-ND | € 10,67000 | Upgrade |
| SV13CC103KAR | KYOCERA AVX | 0 | 478-5392-ND | € 9,47553 | Similar |
| FK26X7R2J103KN000 | TDK | 1 464 | 445-FK26X7R2J103KN000-ND | € 0,47000 | Similar |
| RDER72J103K2K1H03B | Murata Electronics | 1 778 | 490-8927-ND | € 0,54000 | Similar |
| RDER72J103K2M1H03A | Murata Electronics | 76 | 490-9257-1-ND | € 0,56000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 7,19567 | € 2 158,70 |
| Unit Price without VAT: | € 7,19567 |
|---|---|
| Unit Price with VAT: | € 8,77872 |




