Parametric Equivalent

SR591C333KARTR2 | |
|---|---|
DigiKey Part Number | 478-SR591C333KARTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR591C333KARTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C333KARTR1 | KYOCERA AVX | 0 | 478-SR211C333KARTR1-ND | € 0,10190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12789 | € 383,67 |
| Unit Price without VAT: | € 0,12789 |
|---|---|
| Unit Price with VAT: | € 0,15603 |


