
SR305E225MAATR1 | |
|---|---|
DigiKey Part Number | 478-SR305E225MAATR1TR-ND - Tape & Reel (TR) 478-SR305E225MAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305E225MAATR1 |
Description | CAP CER 2.2UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR305E225MAR | KYOCERA AVX | 441 | 478-5746-ND | € 1,79000 | Direct |
| SR305E225MARTR2 | KYOCERA AVX | 2 936 | 478-7362-1-ND | € 1,79000 | Direct |
| C330C225M5U5TA | KEMET | 4 640 | 399-4403-ND | € 0,96000 | Direct |
| C340C225M5U5TA | KEMET | 675 | 399-4434-ND | € 2,10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,79000 | € 1,79 |
| 10 | € 1,21300 | € 12,13 |
| 50 | € 0,98180 | € 49,09 |
| 100 | € 0,91050 | € 91,05 |
| 500 | € 0,79004 | € 395,02 |
| 1 000 | € 0,75275 | € 752,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,72205 | € 1 444,10 |
| 4 000 | € 0,69677 | € 2 787,08 |
| 6 000 | € 0,68410 | € 4 104,60 |
| 10 000 | € 0,67005 | € 6 700,50 |
| Unit Price without VAT: | € 1,79000 |
|---|---|
| Unit Price with VAT: | € 2,18380 |

