Direct
Direct

SR305E155MAA | |
|---|---|
DigiKey Part Number | 478-11713-ND |
Manufacturer | |
Manufacturer Product Number | SR305E155MAA |
Description | CAP CER 1.5UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR305E155MARTR1 | KYOCERA AVX | 0 | SR305E155MARTR1-ND | € 0,41257 | Direct |
| C330C155M5U5TA | KEMET | 249 | 399-4397-ND | € 0,96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,74500 | € 7,45 |
| 50 | € 0,58840 | € 29,42 |
| 100 | € 0,54010 | € 54,01 |
| 500 | € 0,45856 | € 229,28 |
| 1 000 | € 0,43333 | € 433,33 |
| 3 000 | € 0,40216 | € 1 206,48 |
| 5 000 | € 0,39064 | € 1 953,20 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,39080 |



