1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C105KARTR2

DigiKey Part Number
478-SR215C105KARTR2TR-ND - Tape & Reel (TR)
478-SR215C105KARTR2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215C105KARTR2
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR215C105KARTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR215C105KARKYOCERA AVX97478-SR215C105KAR-ND€ 1,71000Parametric Equivalent
In-Stock: 2 584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,71000€ 1,71
10€ 1,15300€ 11,53
50€ 0,93140€ 46,57
100€ 0,86300€ 86,30
500€ 0,74716€ 373,58
1 000€ 0,71133€ 711,33
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,66705€ 2 001,15
6 000€ 0,64536€ 3 872,16
9 000€ 0,63450€ 5 710,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,71000
Unit Price with VAT:€ 2,08620