Upgrade
Upgrade
Upgrade
Upgrade

SR215A101FAR | |
|---|---|
DigiKey Part Number | SR215A101FAR-ND |
Manufacturer | |
Manufacturer Product Number | SR215A101FAR |
Description | CAP CER 100PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A101FAR | KYOCERA AVX | 0 | SR211A101FAR-ND | € 0,59185 | Upgrade |
| SR212A101FAATR1 | KYOCERA AVX | 0 | 478-SR212A101FAATR1TR-ND | € 0,43540 | Upgrade |
| SR212A101FAR | KYOCERA AVX | 0 | SR212A101FAR-ND | € 0,49667 | Upgrade |
| C322C101F1G5TA | KEMET | 881 | 399-9787-ND | € 1,16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,51413 | € 514,13 |
| Unit Price without VAT: | € 0,51413 |
|---|---|
| Unit Price with VAT: | € 0,62724 |



