Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR211A102KAR | |
|---|---|
DigiKey Part Number | SR211A102KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR211A102KAR |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR211A102KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A102JAR | KYOCERA AVX | 0 | 478-4859-ND | € 0,43000 | Upgrade |
| C322C102FAG5TA | KEMET | 0 | C322C102FAG5TA-ND | € 0,42100 | Upgrade |
| C322C102GAG5TA | KEMET | 0 | C322C102GAG5TA-ND | € 0,27943 | Upgrade |
| C322C102JAG5TA | KEMET | 0 | C322C102JAG5TA-ND | € 0,08410 | Upgrade |
| C323C102FAG5TA | KEMET | 0 | C323C102FAG5TA-ND | € 0,42100 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18746 | € 187,46 |
| Unit Price without VAT: | € 0,18746 |
|---|---|
| Unit Price with VAT: | € 0,22870 |






