Direct

SR205C823JARTR1 | |
|---|---|
DigiKey Part Number | SR205C823JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR205C823JARTR1 |
Description | CAP CER 0.082UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR205C823JAA | KYOCERA AVX | 0 | SR205C823JAA-ND | € 0,20851 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19617 | € 588,51 |
| Unit Price without VAT: | € 0,19617 |
|---|---|
| Unit Price with VAT: | € 0,23933 |


