Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

SR205C333KAATR1 | |
|---|---|
DigiKey Part Number | SR205C333KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR205C333KAATR1 |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR155C333KARTR1 | KYOCERA AVX | 0 | SR155C333KARTR1-ND | € 0,11917 | Direct |
| SR201C333JAA | KYOCERA AVX | 0 | SR201C333JAA-ND | € 0,19608 | Upgrade |
| SR201C333KAATR1 | KYOCERA AVX | 0 | SR201C333KAATR1-ND | € 0,12175 | Upgrade |
| SR201C333KART | KYOCERA AVX | 0 | SR201C333KART-ND | € 0,09415 | Upgrade |
| SR201C333KARTR1 | KYOCERA AVX | 0 | SR201C333KARTR1-ND | € 0,09732 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12927 | € 387,81 |
| Unit Price without VAT: | € 0,12927 |
|---|---|
| Unit Price with VAT: | € 0,15771 |








