Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR205C105KAATR1 | |
|---|---|
DigiKey Part Number | SR205C105KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR205C105KAATR1 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR325C105KAA | KYOCERA AVX | 1 000 | 478-SR325C105KAA-ND | € 3,25000 | Similar |
| SR655C105KARTR1 | KYOCERA AVX | 1 444 | 478-11045-1-ND | € 1,23000 | Similar |
| FK14X7R1H105KR020 | TDK | 6 195 | 445-FK14X7R1H105KR020-ND | € 0,33000 | Direct |
| K105K20X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K105K20X7RF5TL2-ND | € 0,26574 | Direct |
| C330C105K5R5TA | KEMET | 63 615 | 399-4389-ND | € 1,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,59510 | € 1 785,30 |
| Unit Price without VAT: | € 0,59510 |
|---|---|
| Unit Price with VAT: | € 0,72602 |











