Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct

SR155A471KAATR1 | |
|---|---|
DigiKey Part Number | SR155A471KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR155A471KAATR1 |
Description | CAP CER 470PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR155A471KAR | KYOCERA AVX | 0 | SR155A471KAR-ND | € 0,12823 | Direct |
| SR071A471JARTR1 | KYOCERA AVX | 0 | SR071A471JARTR1-ND | € 0,14150 | Upgrade |
| SR071A471JAT | KYOCERA AVX | 0 | SR071A471JAT-ND | € 0,15330 | Upgrade |
| SR151A471FAR | KYOCERA AVX | 0 | SR151A471FAR-ND | € 0,50424 | Upgrade |
| SR151A471GAA | KYOCERA AVX | 0 | SR151A471GAA-ND | € 0,45670 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,11989 | € 419,62 |
| Unit Price without VAT: | € 0,11989 |
|---|---|
| Unit Price with VAT: | € 0,14627 |





