Upgrade
Similar
Similar

SR155A100DAA | |
|---|---|
DigiKey Part Number | SR155A100DAA-ND |
Manufacturer | |
Manufacturer Product Number | SR155A100DAA |
Description | CAP CER 10PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±0.5pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A100DAA | KYOCERA AVX | 0 | SR151A100DAA-ND | € 0,12490 | Upgrade |
| FK18C0G1H100DN020 | TDK | 310 | 445-4759-ND | € 0,24000 | Similar |
| FK28C0G1H100DN000 | TDK | 336 | 445-FK28C0G1H100D-ND | € 0,24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,12490 | € 749,40 |
| Unit Price without VAT: | € 0,12490 |
|---|---|
| Unit Price with VAT: | € 0,15238 |




