Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SR152A220JARAP2 | |
|---|---|
DigiKey Part Number | SR152A220JARAP2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR152A220JARAP2 |
Description | CAP CER 22PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A220JAATR1 | KYOCERA AVX | 0 | SR072A220JAATR1-ND | € 0,10823 | Direct |
| SR072A220JARTR2 | KYOCERA AVX | 0 | SR072A220JARTR2-ND | € 0,13502 | Direct |
| SR152A220GARTR1 | KYOCERA AVX | 0 | SR152A220GARTR1-ND | € 0,36273 | Upgrade |
| SR152A220GARTR2 | KYOCERA AVX | 0 | SR152A220GARTR2-ND | € 0,36273 | Upgrade |
| SR072A220JARTR1 | KYOCERA AVX | 0 | SR072A220JARTR1-ND | € 0,11397 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,13813 | € 483,45 |
| Unit Price without VAT: | € 0,13813 |
|---|---|
| Unit Price with VAT: | € 0,16852 |






