Direct
Similar

SR151A200JARTR1 | |
|---|---|
DigiKey Part Number | SR151A200JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR151A200JARTR1 |
Description | CAP CER 20PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A200JARTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A200JAA | KYOCERA AVX | 0 | SR151A200JAA-ND | € 0,10376 | Direct |
| SR211A200JAATR1 | KYOCERA AVX | 0 | SR211A200JAATR1-ND | € 0,11385 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,13185 | € 461,47 |
| Unit Price without VAT: | € 0,13185 |
|---|---|
| Unit Price with VAT: | € 0,16086 |



