
SL201C104MAB | |
|---|---|
DigiKey Part Number | 478-SL201C104MAB-ND |
Manufacturer | |
Manufacturer Product Number | SL201C104MAB |
Description | SKYCAPS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05601 | € 168,03 |
| Unit Price without VAT: | € 0,05601 |
|---|---|
| Unit Price with VAT: | € 0,06833 |

