0.2 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA305C204KAA

DigiKey Part Number
SA305C204KAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA305C204KAA
Description
CAP CER 0.2UF 50V X7R AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.2 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA305C204KAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.290" L (3.81mm x 7.37mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,31117€ 1 555,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,31117
Unit Price with VAT:€ 0,37963