Direct

SA305C184KAR | |
|---|---|
DigiKey Part Number | SA305C184KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA305C184KAR |
Description | CAP CER 0.18UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305C184KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A184K20X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A184K20X7RF5TAA-ND | € 0,12645 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,31117 | € 1 555,85 |
| Unit Price without VAT: | € 0,31117 |
|---|---|
| Unit Price with VAT: | € 0,37963 |


