Direct

SA115E334MAG | |
|---|---|
DigiKey Part Number | SA115E334MAG-ND |
Manufacturer | |
Manufacturer Product Number | SA115E334MAG |
Description | CAP CER 0.33UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA115E334MAG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA115E334MAA | KYOCERA AVX | 2 438 | 478-12940-1-ND | € 0,38000 | Direct |


