Similar
Similar
Similar
Similar

SA115C473KAA | |
|---|---|
DigiKey Part Number | SA115C473KAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA115C473KAA |
Description | CAP CER 0.047UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA115C473KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA205C473KAA | KYOCERA AVX | 0 | MA205C473KAA-ND | € 11,59608 | Similar |
| SA205C473KAC | KYOCERA AVX | 0 | SA205C473KAC-ND | € 0,17155 | Similar |
| SA205C473KAM | KYOCERA AVX | 0 | SA205C473KAM-ND | € 0,16811 | Similar |
| SA205C473KAN | KYOCERA AVX | 0 | SA205C473KAN-ND | € 0,17155 | Similar |



