Similar
Direct
Upgrade
Upgrade

SA105C473MAR | |
|---|---|
DigiKey Part Number | 478-SA105C473MARTR-ND - Tape & Reel (TR) 478-SA105C473MARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105C473MAR |
Description | CAP CER 0.047UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C473MAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA115C473MAR | KYOCERA AVX | 0 | SA115C473MAR-ND | € 0,11728 | Similar |
| A473M15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A473M15X7RF5TAA-ND | € 0,05387 | Direct |
| A473K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 16 601 | 1107PHCT-ND | € 0,26000 | Upgrade |
| C410C473K5R5TA7200 | KEMET | 37 848 | 399-4476-1-ND | € 0,39000 | Upgrade |




